Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSM644NV
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
77
Dimension:
6.2 x 9 x 7.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords:
ADTSM644NV
IN STOCK:
2,002
Ships today, if you order in
Minimum Order:
77
Multiple:
77
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
77
$0.6911
$53.215
539
$0.4562
$245.892
2,541
$0.3772
$958.465
5,005
$0.3682
$1,842.841
7,546
$0.3645
$2,750.517
25,025
$0.3609
$9,031.523
50,050
+
$0.3573
$17,882.865
Product Guides