Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSM648RV
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
6.2 x 9 x 7.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Search Keywords:
ADTSM648RV
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.1923
$29.808
250
$0.5323
$133.075
500
$0.3594
$179.700
1,000
$0.3125
$312.500
2,500
$0.2985
$746.250
5,000
$0.2857
$1,428.500
7,500
$0.2740
$2,055.000
10,000
+
$0.2699
$2,699.000
Product Guides