help desk software
DATA SHEET

ADTSM65SV

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSM65SV
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
77
Dimension:
6.2 x 9 x 9.9 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.14 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Bulk
Search Keywords:
ADTSM65SV
IN STOCK: 1,051
Can Ship immediately
Minimum Order:
77
Multiple:
77
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
77
$0.6458
$49.727
539
$0.4785
$257.912
2,541
$0.3836
$974.728
5,005
$0.3756
$1,879.878
7,546
$0.3718
$2,805.603
10,010
$0.3681
$3,684.681
15,015
$0.3644
$5,471.466
25,025 +
$0.3608
$9,029.020
Tools/3D Models
Product Guides