ADTSML31NVB
APEM Inc.Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSML31NVB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
9 x 3.51 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Rectangular Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
Search Keywords:
ADTSML31NVB
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4038
$20.190
500
$0.2581
$129.050
1,000
$0.2031
$203.100
2,500
$0.1940
$485.000
5,000
$0.1857
$928.500
7,500
$0.1829
$1,371.750
10,000
$0.1781
$1,781.000
15,000
+
$0.1754
$2,631.000
Product Guides