ADTSMW64NVTR
APEM Inc.Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSMW64NVTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Dimension:
6.3 x 9 x 4.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.77 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The APEM INC. part ADTSMW64NVTR is a tactile switch with a normally open single-pole, single-throw configuration. It features a round button design with gull wing terminals, making it suitable for surface mount applications. This switch has a rating of 0.05A and operates at 12VDC, with a tactile force of 1.77N. It is supplied in tape and reel packaging for automated assembly processes.
Search Keywords:
ADTSMW64NVTR
IN STOCK:
1,800
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
900
$0.4902
$441.180
1,800
$0.3883
$698.940
2,700
$0.3844
$1,037.880
5,400
$0.3806
$2,055.240
8,100
$0.3768
$3,052.080
10,800
$0.3698
$3,993.840
15,300
$0.3661
$5,601.330
25,200
+
$0.3624
$9,132.480
Product Guides