Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
AKTSC21K
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Square Cap
Switch Type:
Tactile Switch
Color:
Black
The APEM Inc. AKTSC21K is a tactile switch with a square cap, designed to provide easy and reliable switch access. With its compact and durable construction, this switch is perfect for use in a variety of applications, including industrial machinery, medical equipment, and consumer electronics. The square cap design adds a modern and sleek look to your products, while the tactile feel ensures accurate and comfortable switch operation. Trust APEM Inc. for high-quality and innovative switch solutions like the AKTSC21K.
Search Keywords:
AKTSC21K
IN STOCK:
4,615
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1637
$81.850
2,500
$0.1478
$369.500
5,000
$0.1463
$731.500
7,500
$0.1449
$1,086.750
10,000
$0.1434
$1,434.000
25,000
$0.1420
$3,550.000
50,000
$0.1406
$7,030.000
100,000
+
$0.1392
$13,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
AKTSC21R
Square Cap - 12x12mm - Red
38700-7510
Conn Barrier Strip 10 POS 8.25mm Solder ST Thru-Hole 20A/Contact
601RJS-06
Conn Jumper 6 POS 11.1mm ST
T9AS1D12-12
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.