AV044746A200
APEM Inc.Switch Push Button ON ON DPDT Round Curved Button 6A 250VAC 24VDC Alternate Contact Quick Connect/Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
AV044746A200
RoHS:
Yes
HTS:
8536509035
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Looking for a dependable push button switch for your electronic equipment? Look no further than part number AV044746A200 from APEM INC. This switch features a round curved button design with a DPDT (double pole, double throw) configuration, allowing for versatile connectivity options. With a rating of 6A at 250VAC or 24VDC, this switch can handle a variety of power requirements. The alternate contact design offers convenience and flexibility for your circuit needs. With quick connect/solder lug terminals and a panel mount configuration, installation is a breeze. Trust APEM INC. for high-quality, durable switches for your applications.
Search Keywords:
AV044746A200
IN STOCK:
36
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$86.09
$86.090
5
$69.80
$349.000
10
$67.94
$679.400
15
$67.26
$1,008.900
20
+
$62.51
$1,250.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1658622-0
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
MPG206R
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1586315-4
VAL-U-LOK SKT PHBZ AU 24-18 LP
5266
15A 125V 2P 3W SB PLUG