help desk software
DATA SHEET

AV1630C940K

APEM Inc.

Switch Push Button N.O. SPST Round Button 0.2A 48VDC Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
AV1630C940K
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.2A@48 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
A Vandal Resistant SPST-NO Pushbutton Switch with Panel Mounting, Current Rating: 0.2A, Voltage Rating: 48 VDC, and a Screw terminal style.
Search Keywords:
AV1630C940K
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.42
$63.420
5
$62.47
$312.350
7
$60.01
$420.070
13
$56.93
$740.090
19
$56.08
$1,065.520
25 +
$50.32
$1,258.000
Tools/3D Models