AV191003C900
APEM Inc.Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
AV191003C900
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
2A@48 VDC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The AV191003C900 is a high-quality, durable push button switch from APEM INC. This switch features a normally open, single-pole, single-throw configuration with a round, curved button design. With a 2A rating and 48VDC capacity, this momentary contact switch is ideal for various industrial applications. The screw panel mounting system ensures secure installation for reliable performance. Trust APEM INC. for all your switch needs.
Search Keywords:
AV191003C900
IN STOCK:
542
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$38.82
$38.820
5
$22.45
$112.250
20
$19.93
$398.600
40
+
$18.76
$750.400