AV19401ZQE
APEM Inc.Switch Push Button ON OFF SPST Round Curved Button 3A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
AV19401ZQE
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
3A@120VAC 28 VDC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The AV19401ZQE is a high-quality push button switch manufactured by APEM Inc. This SPST (Single Pole, Single Throw) switch features a round curved button design, providing a comfortable and ergonomic interface for users. With a rating of 3A at 250VAC and 28VDC, this switch offers reliable performance and durability for various applications. The AV19401ZQE also comes with alternate contacts and solder lug panel mount, making it easy to install and integrate into your electronic projects or industrial equipment.
Search Keywords:
AV19401ZQE
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
13
$25.94
$337.220
25
$20.23
$505.750
38
$18.64
$708.320
50
+
$18.26
$913.000