help desk software
DATA SHEET

AV22PNA44

APEM Inc.

Switch Push Button N.O./N.C. SPDT Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
AV22PNA44
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250 VAC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
30mm x 30mm x 35.8 mm
Switch Push Button N.O./N.C. SPDT Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
AV22PNA44
IN STOCK: 122
Can Ship immediately
MOQ for out of Stock Qty:
4
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.35
$171.350
4
$168.78
$675.120
8
$166.25
$1,330.000
12
$163.75
$1,965.000
16 +
$143.96
$2,303.360
Tools/3D Models