Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
BL140A01BKBK0000
RoHS:
Yes
HTS:
8473305100
ECCN:
EAR99
Supplier Standard Pack
5
Actuator Material:
Polyamide7490
Dimension:
36mm x 24mm x 217505mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.5 VDC
Mechanical Life:
10000000 Cycles
Number of Directions:
N/A
Number of Poles:
N/A
Operating Temperature:
-25 to 70 °C
Potentiometer Resistance:
10 KOhm
Terminal Type:
N/A
Type:
N/A
The APEM Inc. BL140A01BKBK0000 is a high-quality joystick designed for various applications. This joystick operates at 5.5VDC and has a resistance of 10KOhm. With its rugged construction and durability, it can withstand up to 10,000,000 cycles of use. Perfect for precise control and smooth movement, this joystick is a reliable choice for professional use.
Search Keywords:
BL140A01BKBK0000
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$168.56
$168.560
3
$165.93
$497.790
5
$163.47
$817.350
10
$151.91
$1,519.100
25
+
$132.64
$3,316.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR3SAD2L0G
Switch Push Button, N.O. SPST, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48 VAC/...
HF55S10U
Joystick - 3 Axis - 2 Pushbuttons - Square Limiter Plate - Drop-in Mounting - USB-Horizont...
TNA14HSAD-00L
Connector Accessories Heat Shrink Adapter for TNM Circular Connectors Shell Size 14 Indivi...
83011060
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port