help desk software
DATA SHEET

CT31021N022

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nuts & 1 sealing washer

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
CT31021N022
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-40 to 85 °C
17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nuts & 1 sealing washer
Search Keywords:
CT31021N022
IN STOCK: 94
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.73
$33.730
5
$32.56
$162.800
10
$27.81
$278.100
20
$26.88
$537.600
30
$26.09
$782.700
40 +
$24.34
$973.600
Tools/3D Models