CT33001N020
APEM Inc.17.5 mm Single Pole Sealed Toggle Switches - No locking, OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking ring & 1 lockwasher
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
CT33001N020
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
15@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
-40 to 85 °C
17.5 mm Single Pole Sealed Toggle Switches - No locking, OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking ring & 1 lockwasher
Search Keywords:
CT33001N020
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$30.03
$30.030
5
$28.10
$140.500
25
$26.00
$650.000
50
$22.87
$1,143.500
100
$20.73
$2,073.000
250
$20.17
$5,042.500
500
+
$17.24
$8,620.000