Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DHN04TV
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
75
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
1.27 mm
The DHN04TV is DIP switch with 4 position with slide (standard) actuator. This switch has mechanical and electrical life about 1,000 cycles.
Search Keywords:
DHN04TV
IN STOCK:
3,675
Can Ship immediately
Minimum Order:
75
Multiple:
75
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
75
$1.704
$127.800
150
$1.528
$229.200
300
$1.401
$420.300
525
$1.304
$684.600
1,050
$1.237
$1,298.850
2,550
$1.220
$3,111.000
5,025
$1.207
$6,065.175
7,500
+
$1.195
$8,962.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0805-FX-1002ELF
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - ...
7387
Incandescent Lamp - 28 V - Bi-Pin - T-1 3/4 (5mm) - 0.3 - 7000 h.
389FXAXC1-24D
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC SPDT (73.82x38.89x35.72)mm Flange Power R...
SLPX223M035H4P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 22000uF (+/-) 20% - 35VDC - Snap-in - 3...
PIC18F46J50-I/PT
MCU 8-bit - Flash - PIC18 Family PIC18F J5x Series Microcontrollers - 48 MHz - 64 KB - 3.7...