help desk software
DATA SHEET

DM01

APEM Inc.

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DM01
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.7 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
N/R
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles SMD Tube
Search Keywords:
DM01
IN STOCK: 2,400
Can Ship immediately
Minimum Order:
130
Multiple:
130
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
130
$0.884
$114.920
260
$0.859
$223.340
520
$0.823
$427.960
1,040
$0.790
$821.600
2,600
$0.733
$1,905.800
5,070
$0.715
$3,625.050
7,540
$0.704
$5,308.160
10,010 +
$0.693
$6,936.930
Tools/3D Models
Product Guides