DPL08
APEM Inc.Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DPL08
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
1.77 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
DPL08
This product is discontinued, but still in stock
IN STOCK:
1,692
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.830
$36.600
50
$1.600
$80.000
100
$1.414
$141.400
500
$0.742
$371.000
1,000
$0.688
$688.000
2,500
$0.675
$1,687.500
5,000
$0.662
$3,310.000
10,000
+
$0.636
$6,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W
8306-CHR-100
Computer Cable Tape Semi Rigid Polyvinyl Chloride 12Conductors 22AWG 8.83mm 300VAC Chrome ...
G4STRAPB
Conn Jumper M 10 POS ST
MS3126F12-8S
Conn Miniature Cylindrical SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port