DPS10131AK2
Apem Inc.Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
DPS10131AK2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
IN STOCK:
50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$14.92
$149.200
30
$14.22
$426.600
50
$13.94
$697.000
100
$13.14
$1,314.000
250
$12.95
$3,237.500
500
$12.73
$6,365.000
1,000
+
$12.67
$12,670.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![IG8310RN](https://www.masterelectronics.com/images/parts/largeimages/10607464.jpg)
IG8310RN
Receptacle - Hospital Grade - 125VAC - 20A - 2P3W Isolated Ground
![DPS910P2](https://www.masterelectronics.com/images/parts/largeimages/10577520.jpg)
DPS910P2
Switch Access Pushwheel Switch Pair of Side Covers
![DPS910PB2](https://www.masterelectronics.com/images/parts/largeimages/10577521.jpg)
DPS910PB2
Switch Access Pushwheel Switch Pair of Side Covers
![AFB02512HHA-A](https://www.masterelectronics.com/images/parts/largeimages/11250952.jpg)
AFB02512HHA-A
DC Fans - DC Axial Fan - 25x10mm - 12VDC
![A421-064142-01](https://www.masterelectronics.com/images/parts/largeimages/11479684.jpg)
A421-064142-01
AC Frame Solenoid