Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DPS8131AK2
RoHS:
Yes
Supplier Standard Pack
10
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords:
DPS8131AK2
IN STOCK:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$20.42
$102.100
10
$15.72
$157.200
25
$14.88
$372.000
50
$14.44
$722.000
75
$14.30
$1,072.500
100
+
$14.15
$1,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3582/26-SL005
Flat Cable 26 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool
DEDA9P
DEDA9S
Connector, D-sub, Rectangular, E, 9, Rec, | ITT Cannon DEDA9S
3044542
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
3847
Conn BNC Adapter F/F 50Ohm ST Gold