DPS8131ALU2
APEM Inc.Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DPS8131ALU2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Maximum Contact Resistance:
N/A
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords:
DPS8131ALU2
IN STOCK:
9
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$27.55
$27.550
5
$21.82
$109.100
10
$19.06
$190.600
25
$17.44
$436.000
50
$16.90
$845.000
75
$16.38
$1,228.500
100
+
$16.14
$1,614.000
Product Guides