DPS8137AK2
APEM Inc.Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DPS8137AK2
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD Complement
Number of Positions:
10
Mounting:
Panel Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Board
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords:
DPS8137AK2
IN STOCK:
112
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$21.87
$109.350
10
$17.18
$171.800
25
$15.71
$392.750
50
$15.23
$761.500
75
$15.00
$1,125.000
100
+
$14.61
$1,461.000
Product Guides