DPS9131AK2
APEM Inc.Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DPS9131AK2
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Board
The APEM Inc. DPS9131AK2 is a versatile thumb-pushwheel Thumbwheel switch, perfect for BCD 10 coding applications. With a maximum current capacity of 0.1A and a voltage rating of 40VAC/40VDC, this PC board and panel mountable switch is ideal for various electronics and computer systems. It is designed for easy and reliable user interaction, allowing for precise selection and control. The DPS9131AK2 offers a compact and durable solution that can be seamlessly integrated into your project or equipment.
Search Keywords:
DPS9131AK2
IN STOCK:
190
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$31.67
$31.670
10
$19.25
$192.500
30
$17.56
$526.800
50
$16.54
$827.000
100
$15.86
$1,586.000
250
$15.71
$3,927.500
500
+
$15.55
$7,775.000
Product Guides