ES2S41653
APEM Inc.Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 1A 24VDC 30N Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ES2S41653
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
10
Actuator Diameter:
34.5 mm
Actuator Color:
Red Anodised
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
24 V
Maximum Current Rating:
1@24VDC A
Terminal Type:
Solder
IP Rating:
IP65/IP67/IP69K
This emergency stop switch from APEM INC. features a red mushroom button for immediate activation in critical situations. It has a normally open and normally closed SPST/SPST configuration, suitable for a variety of applications. The switch is rated for 1A and 24VDC, with a 30N actuation force. It is designed for panel mounting and features solder lugs for easy installation. Ensure safety and peace of mind with the reliable ES2S41653 emergency stop switch.
Search Keywords:
ES2S41653
IN STOCK:
31
Ships today, if you order in
On Order:
20
can ship 12/11/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$258.70
$258.700
3
$256.11
$768.330
5
$252.41
$1,262.050
10
$241.11
$2,411.100
20
+
$233.57
$4,671.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AP1-1RC-51F-502
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Hook Terminals - DC - short ...
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
5650473-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
ABMM-AT-C0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. ...
252-1231-000
Sleeve C/p Adapt CV#8-10.