FMC98A2200004
APEM Inc.Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 6A 250VAC 30000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
FMC98A2200004
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 6A 250VAC 30000Cycles
Search Keywords:
FMC98A2200004
This product is discontinued, but still in stock
IN STOCK:
422
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.76
$138.000
100
$2.38
$238.000
250
$2.28
$570.000
500
$1.83
$915.000
1,000
$1.53
$1,530.000
2,500
$1.45
$3,625.000
5,000
$1.40
$7,000.000
7,500
+
$1.37
$10,275.000