GH46W000001
APEM Inc.Switch Slide ON ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
GH46W000001
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
13.6 x 23.31 x 11.4 mm
Switch Slide ON ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Search Keywords:
GH46W000001
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$14.62
$73.100
25
$13.25
$331.250
50
$12.66
$633.000
100
$9.59
$959.000
250
$9.07
$2,267.500
500
$7.28
$3,640.000
1,000
+
$5.91
$5,910.000
Product Guides