Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
HF11R12U
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
1
Package Type:
Actuator Material:
N/A
Dimension:
48.26mm x 48.26mm x 93.37mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
5000000 Cycles
Number of Directions:
1
Number of Poles:
N/A
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
Joysticks 1 Direction 5000000Cycles
Search Keywords:
HF11R12U
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$142.81
$142.810
3
$140.67
$422.010
5
$138.56
$692.800
10
$133.56
$1,335.600
25
+
$128.21
$3,205.250
Product Guides