help desk software

HF33P1B-V

Apem Inc.

Joysticks 1

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
HF33P1B-V
RoHS:
No
Package Type:
Actuator Material:
N/A
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
N/A
Number of Directions:
1
Number of Poles:
N/A
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
Joysticks 1
Search Keywords:
HF33P1BV
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$389.83
$389.830
5
$370.34
$1,851.700
10
$250.53
$2,505.300
25
$217.85
$5,446.250
50
$209.14
$10,457.000
100
$196.06
$19,606.000
250
$189.52
$47,380.000
1,000 +
$183.00
$183,000.000
DOWNLOADS