Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
HF33Y1B-V
RoHS:
Yes
Supplier Standard Pack
1
Actuator Material:
N/A
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
N/A
Number of Directions:
1
Number of Poles:
N/A
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
Joysticks 1
Search Keywords:
HF33Y1BV
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$397.63
$397.630
5
$377.75
$1,888.750
10
$255.54
$2,555.400
25
$222.21
$5,555.250
50
$213.32
$10,666.000
100
$199.98
$19,998.000
250
$193.31
$48,327.500
1,000
+
$186.66
$186,660.000
Product Guides