Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
HF44S10
RoHS:
No
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack
5
Actuator Material:
Glass Filled Nylon
Dimension:
48 x 48 x 112 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
90 mA
Maximum DC Voltage Rating:
5 VDC
Mechanical Life:
5 Million Cycles
Number of Directions:
All
Operating Temperature:
-40 to 70 °C
Potentiometer Resistance:
N/R
Terminal Type:
Connector
Type:
Hall Effect
Switch Joystick Hall Effect
Search Keywords:
HF44S10
IN STOCK:
89
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$245.82
$245.820
3
$243.37
$730.110
5
$240.93
$1,204.650
10
$225.98
$2,259.800
25
+
$215.95
$5,398.750
Product Guides
CUSTOMERS
ALSO BOUGHT
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
100SP1T1B1M2QEH
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount ...
105-0802-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Red