HF45S10U
Apem Inc.Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
HF45S10U
RoHS:
Yes
HTS:
8473305100
ECCN:
EAR99
Actuator Material:
Glass Filled Nylon
Dimension:
48 x 48 x 112 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
90 mA
Maximum DC Voltage Rating:
5 VDC
Mechanical Life:
5 Million Cycles
Number of Directions:
All
Number of Poles:
N/A
Operating Temperature:
-40 to 70 °C
Potentiometer Resistance:
N/R
Terminal Type:
Connector
Type:
Hall Effect
The APEM Inc. part HF45S10U is a versatile and reliable joystick suitable for a wide range of applications. With its three-directional movement capability, this joystick allows for precise control and maneuverability. Operating at a voltage of 5.01VDC and drawing a current of 90mA, this joystick offers efficient performance. Its low resistance of 2Ohm ensures minimal energy loss and enhances overall functionality. Designed for durability, the HF45S10U can endure up to an impressive 5,000,000 cycles, guaranteeing long-lasting usage. Its wire lead connection provides convenience and flexibility in installation.Whether it's used in industrial machinery, gaming consoles, or remote-controlled devices, the APEM Inc. part HF45S10U joystick is a reliable choice that delivers exceptional control and precision.
Search Keywords:
HF45S10U
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$423.37
$423.370
3
$421.26
$1,263.780
5
$415.03
$2,075.150
10
+
$377.30
$3,773.000
DOWNLOADS