help desk software

HFX22R10

Apem Inc.

Hall Effect Joystick - HFX Series - 1 Pushbutton (2 Axes) - Round Limiter Plate - Drop-in Mounting - 0V to 5V (Rail to Rail). .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
HFX22R10
RoHS:
Yes
HTS:
8537109160
ECCN:
EAR99
Actuator Material:
N/A
Dimension:
48.51mm x 48.51mm x 119.38mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
3000000 Cycles
Number of Directions:
1
Number of Poles:
N/A
Operating Temperature:
-25 to 70 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
The APEM Inc. HFX22R10 is a precision-engineered joystick designed for exceptional control and precise movement. With a compact and user-friendly design, this joystick is perfect for applications requiring accurate and responsive input. It features a short throw range for quick and effortless operation, making it ideal for use in industrial and commercial settings. The HFX22R10 guarantees reliable performance and durability, with high-quality materials and superior craftsmanship. Whether used in manufacturing, gaming, or any other field requiring joystick control, this versatile device is sure to meet your needs with exceptional reliability and ease of use.
Search Keywords:
HFX22R10
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$500.86
$500.860
3
$478.21
$1,434.630
5
$475.81
$2,379.050
10
$320.06
$3,200.600
25 +
$267.90
$6,697.500
DOWNLOADS