help desk software
DATA SHEET

HFX45S00

APEM Inc.

Joystick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
HFX45S00
RoHS:
Yes
HTS:
8537109160
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5 VDC
Mechanical Life:
3000000 Cycles
Operating Temperature:
-25 to 70 °C
Potentiometer Resistance:
N/A
Joystick
Search Keywords:
HFX45S00
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$503.33
$503.330
2
$487.74
$975.480
3
$472.85
$1,418.550
4
$465.76
$1,863.040
5 +
$458.77
$2,293.850
Tools/3D Models
Product Guides