help desk software
DATA SHEET

HRL217B0

APEM Inc.

Switch Thumb-Pushwheel Knurled Wheel Wire Lead Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
HRL217B0
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Actuator Style:
Knurled Wheel14061
Circuit Code:
N/A
Number of Positions:
N/A
Mounting:
Panel Mount14078
Contact Rating @ Voltage:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Contact Resistance:
N/A
Operating Temperature:
-30 to 70 °C
Termination Style:
Wire Lead14084
Switch Thumb-Pushwheel Knurled Wheel Wire Lead Panel Mount
Search Keywords:
HRL217B0
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$248.85
$1,244.250
10
$153.14
$1,531.400
15
$121.23
$1,818.450
20 +
$118.81
$2,376.200
Tools/3D Models
Product Guides