IAR3F1300
APEM Inc.Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IAR3F1300
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
2A@24 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
19.8 x 19.8 x 22 mm
A SPST - NO Pushbutton Switch with Panel Mounting, Current Rating: 2A, Voltage Rating: 24 VDC, and a Wire Leads Terminal style. It's Operating Temperature is -20°C - 65°C and has an electrical life of 1000,000 cycles.
Search Keywords:
IAR3F1300
IN STOCK:
0
On Order:
508
can ship 3/19/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.77
$25.770
10
$18.45
$184.500
25
$17.71
$442.750
50
$16.12
$806.000
100
$14.67
$1,467.000
250
$13.89
$3,472.500
500
+
$13.68
$6,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BK001
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
IAR3F1100
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
1-1757819-0
AMPLIMITE,ASY,PLUG,STD,109,ZN,5,CT
IAR3F1200
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
IAR5F1600
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive