IAR5F1600
APEM Inc.Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IAR5F1600
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
2A@24 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
19.8 x 19.8 x 22 mm
A SPDT Pushbutton Switch with Panel Mounting, Current Rating: 2A, Voltage Rating: 24 VDC, and a Wire Leads Terminal style. It's Operating Temperature is -20°C - 65°C and has an electrical life of 1000,000 cycles.
Search Keywords:
IAR5F1600
IN STOCK:
87
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$29.49
$29.490
10
$25.59
$255.900
25
$24.32
$608.000
50
$22.92
$1,146.000
100
$22.07
$2,207.000
250
$20.65
$5,162.500
500
+
$17.62
$8,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IAR3F1100
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
IAR3F1200
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
IAR3F1300
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
RA11531100
Rocker Switch - SPDT - 10A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.187...
EEU-FR1V471
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Bulk