ICP3SAD2
APEM Inc.Switch Push Button N.O. SPST Round Flat Button 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ICP3SAD2
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Flat Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 20 mm
The APEM INC. part ICP3SAD2 is a high-quality push-button switch designed for momentary contact applications. Featuring a single pole, single throw (SPST) configuration, this switch is normally open (N.O.) and can handle up to 5A at 48VAC or 48VDC. The round flat button provides a comfortable and intuitive user interface, while the solder lug panel mount makes installation quick and easy. Ideal for a wide range of electronic and electrical projects, the ICP3SAD2 switch from APEM INC. is a reliable and durable solution for your switching needs.
Search Keywords:
ICP3SAD2
IN STOCK:
475
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$34.61
$34.610
5
$32.79
$163.950
10
$28.77
$287.700
13
$28.34
$368.420
25
$27.02
$675.500
38
$26.61
$1,011.180
50
+
$24.24
$1,212.000
Product Guides