Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IKN0203000
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
88
Package Type:
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
A 2 Positon SPST DIP Switch with Surface Mounting, Current Rating: 0.1A, Voltage Rating: 24VDC, and a Gull Wing Terminal style. It's Operating Temperature is -40°C - 100°C and has an electrical life of 2000 cycles.
Search Keywords:
IKN0203000
This product is discontinued, but still in stock
IN STOCK:
33
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.67
$23.350
88
$3.77
$331.760
176
$2.16
$380.160
264
$2.13
$562.320
528
$1.88
$992.640
1,056
$1.59
$1,679.040
2,552
$1.53
$3,904.560
5,016
+
$1.45
$7,273.200
Product Guides