IMR7Z422
APEM Inc.Switch Push Button N.O./N.C. SPDT Round Curved Button 3A 28VDC Momentary Contact Panel Mount Quick Connect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IMR7Z422
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
3A@28 VDC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
17.5mm x 17.5mm x 29 mm
The APEM Inc. part IMR7Z422 is a high-quality push button switch designed for reliable performance in various applications. It features a single-pole, double-throw (SPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) contacts. The round curved button design adds an ergonomic touch and enhances user comfort. With a rating of 3A and 28VDC, this switch is suitable for low-power switching needs. Its momentary contact function ensures instant activation and release of the desired action. Designed for panel mounting, this switch enables easy installation on control panels or other equipment. Additionally, its quick connect feature facilitates swift and hassle-free wiring. Trust the APEM Inc. IMR7Z422 switch for superior reliability and user-friendly operation.
Search Keywords:
IMR7Z422
IN STOCK:
158
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$21.77
$21.770
10
$17.71
$177.100
25
$17.34
$433.500
50
$17.17
$858.500
100
$16.99
$1,699.000
250
$16.82
$4,205.000
500
+
$16.66
$8,330.000