IPC3FAD3
APEM Inc.Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPC3FAD3
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 29.8 mm
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
Search Keywords:
IPC3FAD3
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.69
$56.690
5
$39.62
$198.100
25
$30.56
$764.000
50
$29.92
$1,496.000
100
$29.62
$2,962.000
250
$29.32
$7,330.000
500
+
$28.36
$14,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17305415
Hour Meters, Solid State Hour Meters And Counters
586-1106-103F
586 LED Bulb Single T 1-3/4 Midget Flange White 14V
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
801-1030-0337-504
80110300337504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Dimmable Clear Lens Flat Le...
0031.2201
FIZ Fuseholder 5x20 IP 67