IPC3SAD2
APEM Inc.Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPC3SAD2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 25.4 mm
The IPC3SAD2 by APEM Inc. is a high-quality and reliable Square Plunger Push Button Switch. It features a Normally Open (N.O.) Single Pole Single Throw (SPST) configuration, making it suitable for a wide range of applications. With a current rating of 5A and a voltage rating of 48VAC and 48VDC, this switch offers excellent performance and durability.This particular switch is designed for momentary contact, making it ideal for automotive applications where short bursts of activation are required. It is panel mountable and features solder lug terminals for easy installation and connectivity.APEM Inc. is known for producing top-notch electronic components, and the IPC3SAD2 is no exception. Whether you need a reliable push button switch for your automotive project or any other application that requires a momentary contact panel mount switch, the IPC3SAD2 is an excellent choice.
Search Keywords:
IPC3SAD2
IN STOCK:
283
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$26.47
$26.470
10
$20.82
$208.200
25
$19.62
$490.500
50
$18.68
$934.000
100
$17.23
$1,723.000
250
$16.33
$4,082.500
500
+
$14.96
$7,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-9893-RFX
RF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
1-1718645-1
4POS, MCON 1.2 LL REC SEALED
206036-1
RECEPT,SZ 17-16 CPC
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...