help desk software
DATA SHEET

IPC3SAD2L0G

APEM Inc.

Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPC3SAD2L0G
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Square Plunger
Illumination:
Green,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 26.3 mm
The IPC3SAD2L0G from APEM Inc. is a high-quality push button switch designed for automotive applications. Featuring a square plunger design, this switch is normally open (N.O.) and has a single-pole single-throw (SPST) configuration. It has a contact rating of 5A at 48VAC and 48VDC, making it suitable for a variety of electrical systems in vehicles. The momentary contact provides easy and quick operation. This switch is panel mountable and features solder lugs for secure and reliable connections. With its robust construction and reliable performance, the IPC3SAD2L0G is an ideal choice for automotive applications.
Search Keywords:
IPC3SAD2L0G
IN STOCK: 1,384
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.70
$30.700
5
$29.63
$148.150
25
$28.71
$717.750
50
$28.28
$1,414.000
100
$27.85
$2,785.000
250
$21.81
$5,452.500
500 +
$21.49
$10,745.000
Tools/3D Models
Product Guides