IPC3SAD3L0G
APEM Inc.Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPC3SAD3L0G
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Square Plunger
Illumination:
Green,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 26.3 mm
Looking for a reliable push button switch for your automotive application? Look no further than the APEM Inc. part IPC3SAD3L0G. This N.O. SPST switch features a square plunger design and can handle up to 5A at 48VAC or 48VDC. With a momentary contact and panel mount solder lug, this switch is perfect for automotive use. Trust APEM Inc. for high-quality, durable components for your projects.
Search Keywords:
IPC3SAD3L0G
IN STOCK:
116
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$31.02
$31.020
5
$29.46
$147.300
10
$28.13
$281.300
13
$27.85
$362.050
25
$25.46
$636.500
38
$25.21
$957.980
50
+
$21.19
$1,059.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IPC1SAD3L0G
Switch Push Button OFF ON SPST Square Button 4A 72VDC Latching Solder Lug Panel Mount Auto...
1-1718645-1
4POS, MCON 1.2 LL REC SEALED
IPC3SAD6L0S
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
IPC3SAD2
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD