IPC3SAD6L0S
APEM Inc.Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPC3SAD6L0S
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Square Plunger
Illumination:
Super Red,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5mm x 17.5mm x 26.3 mm
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Search Keywords:
IPC3SAD6L0S
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$47.50
$47.500
5
$33.38
$166.900
10
$32.21
$322.100
13
$29.62
$385.060
25
$26.47
$661.750
38
$26.21
$995.980
50
+
$25.66
$1,283.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPC1SAD3L0G
Switch Push Button OFF ON SPST Square Button 4A 72VDC Latching Solder Lug Panel Mount Auto...
IPC3SAD3L0G
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
IPC3SAD2
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
RR03J30KTB
Metal Film Power Resistors - 30 Kohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15...
C4GAMUB3220AA0J
Cap Film 0.22uF 850V 5% (12 X 33mm) Axial 0.0103 Ohm 85°C Bag