help desk software
DATA SHEET

IPC5SAD2

APEM Inc.

Switch Push Button N.O./N.C. DPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPC5SAD2
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 25.4 mm
Switch Push Button N.O./N.C. DPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Search Keywords:
IPC5SAD2
IN STOCK: 50
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.92
$28.920
5
$22.91
$114.550
10
$20.62
$206.200
13
$20.40
$265.200
25
$20.20
$505.000
38
$20.00
$760.000
50 +
$15.70
$785.000
Tools/3D Models
Product Guides