help desk software
DATA SHEET

IPP3SAD1100

APEM Inc.

Sealed - Pushbutton Switch - IP67 - .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPP3SAD1100
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5mm x 17.5mm x 28.1 mm
Pushbutton switches for harsh environments -bushing Ø12 mm latching Illuminated: Illuminated Actuator Color: Blue Current Rating: 2 A Voltage Rating AC: 125 VAC Voltage Rating DC: 24 VDC Series: IP Brand: Apem Product Type: Pushbutton Switches
Search Keywords:
IPP3SAD1100
IN STOCK: 7
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.53
$52.530
5
$36.71
$183.550
10
$33.58
$335.800
13
$33.24
$432.120
25
$32.22
$805.500
38
$31.23
$1,186.740
50 +
$30.92
$1,546.000
Tools/3D Models
Product Guides