help desk software
DATA SHEET

IPR1FAD2

APEM Inc.

Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR1FAD2
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 29.3 mm
The APEM Inc. IPR1FAD2 is a durable and reliable switch push button that features an OFF-ON SPST configuration. It is designed with a round plunger for easy and comfortable operation. With a 4A at 72VDC rating, this switch is suitable for a variety of automotive applications. The latching wire lead and panel mount design make installation a breeze. Trust in the quality and performance of this APEM Inc. switch for all your automotive needs.
Search Keywords:
IPR1FAD2
IN STOCK: 781
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.48
$38.480
5
$34.50
$172.500
10
$31.30
$313.000
25
$29.38
$734.500
50
$27.45
$1,372.500
100
$26.74
$2,674.000
250 +
$25.40
$6,350.000
Tools/3D Models
Product Guides