IPR1FAD2L0S
APEM Inc.Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
APEM Inc.
Nº de pieza:
IPR1FAD2L0S
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Paquete estándar del proveedor:
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Plunger
Illumination:
Red,LED
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 29.3 mm
This durable and reliable switch is perfect for automotive applications. The round plunger design allows for easy operation, while the latching feature ensures the switch stays in the desired position. With a 4A and 72VDC rating, this switch can handle a variety of electrical loads. The wire lead connection makes installation a breeze, and the panel-mount design provides a secure and professional-looking finish. Trust APEM Inc.'s Push Button SPST Switch for all your automotive needs.
Palabras clave de búsqueda:
IPR1FAD2L0S
EN STOCK:
47
Puede enviar inmediatamente
A la orden:
50
puede enviar 11/6/24
Plazo de entrega de fábrica
15 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$64.88
$64.880
5
$57.41
$287.050
10
$56.09
$560.900
25
$49.83
$1,245.750
50
$47.14
$2,357.000
100
$45.67
$4,567.000
250
+
$45.21
$11,302.500
Descargas
CLIENTELA
TAMBIÉN COMPRADO
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206838-1
23-24 RECEPT
108-0303-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
50079-8100
Contact SKT Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag
4402-018LF
Feed Through Capacitor - 0.1 uF - 50 V - 10 A - 47dB @ 100MHz - 6-32 Thread Size - Axial P...