IPR1SAD2L0G
APEM Inc.Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR1SAD2L0G
RoHS:
Yes
HTS:
8536509033
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Plunger
Illumination:
Green,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 27.6 mm
The APEM Inc. part IPR1SAD2L0G is a high-quality switch push button designed for automotive applications. Featuring a short description, this switch has an SPST configuration, allowing for a single circuit connection. Its round plunger design offers a comfortable and reliable operation. The switch is latching, meaning it can maintain its on or off state until manually toggled. With a current rating of 4A and maximum voltage of 72VDC, the IPR1SAD2L0G is suitable for a range of automotive electrical systems. The switch is designed for easy installation with solder lug panel mount technology, ensuring a secure and robust connection. Trust APEM Inc. for durable and efficient switches that meet the demands of the automotive industry.
Search Keywords:
IPR1SAD2L0G
IN STOCK:
500
Can Ship immediately
On Order:
500
can ship 1/29/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$44.38
$44.380
5
$34.52
$172.600
10
$32.39
$323.900
25
$32.07
$801.750
50
$31.75
$1,587.500
100
$31.43
$3,143.000
250
+
$31.12
$7,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
1055047-1
OSM RIGHT ANGLE PLUG TO PLUG ADAPTER
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
IPR3SAD3
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...