IPR1SAD2L0S
APEM Inc.Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR1SAD2L0S
RoHS:
Yes
HTS:
8536509033
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Plunger
Illumination:
Red,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 27.6 mm
The APEM Inc. IPR1SAD2L0S is a durable and reliable push-button switch with a round plunger design. This single pole, single throw (SPST) switch is ideal for automotive applications, featuring an OFF-ON latching function. With a 4A and 72VDC rating, this switch is suitable for high-power requirements. The solder lug terminals make for secure connections, while the panel mount design allows for easy installation. Trust APEM Inc. for premium quality and performance in your automotive switch needs.
Search Keywords:
IPR1SAD2L0S
IN STOCK:
181
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$46.74
$46.740
5
$45.11
$225.550
10
$40.65
$406.500
25
$38.57
$964.250
50
$35.81
$1,790.500
100
$34.40
$3,440.000
250
+
$32.06
$8,015.000
Product Guides