help desk software
DATA SHEET

IPR1SAD3L0G

APEM Inc.

Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR1SAD3L0G
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Plunger
Illumination:
Green,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 27.6 mm
The APEM Inc. part IPR1SAD3L0G is a reliable and high-quality switch that is specifically designed for automotive applications. This switch features a round plunger with a push button operation, allowing for easy and convenient use. It is a latching switch, meaning it maintains its state once it is pressed. With a single-pole, single-throw (SPST) configuration, this switch is capable of handling up to 4A and 72VDC. The switch is panel-mounted and comes with solder lugs for easy and secure installation. Whether you need it for automotive or other applications, this switch provides excellent functionality and durability.
Search Keywords:
IPR1SAD3L0G
IN STOCK: 309
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.00
$31.000
5
$27.41
$137.050
10
$25.06
$250.600
25
$24.81
$620.250
50
$22.59
$1,129.500
100
$22.36
$2,236.000
250 +
$22.14
$5,535.000
Tools/3D Models
Product Guides